STEGO Enclosure Heater, 48V dc, 230W Output, +50°C, 90mm x 85mm x 111mm

Bulk discount available

Subtotal (1 unit)*

$278.41

(exc. GST)

$306.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$278.41
5 - 24$275.69
25 +$248.12

*price indicative

RS Stock No.:
182-9858
Mfr. Part No.:
02802.2-01
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Output Power

230W

Supply Voltage

48V dc

Surface Temperature

+50 °C, +65°C

Depth

111mm

Height

90mm

Width

85mm

Series

CSL 028

COO (Country of Origin):
DE
These fan heaters prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heaters are connected using the internal terminal connectors. The small size of the CS / CSL 028 heaters make them ideal for use in enclosures where space is at a premium.

Small, compact design
Quiet in operation
Dynamic heating up
Clip or screw fixing

Related links