Pfannenberg, 40 °C Enclosure Heater, 115V ac, 600W Output, 650W Input 164mm x 164 mm
- RS Stock No.:
- 779-0791
- Mfr. Part No.:
- FLH-T600 17060315007
- Brand:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-0791
- Mfr. Part No.:
- FLH-T600 17060315007
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 600W | |
| Air Flow | 180m³/h | |
| Input Power | 650W | |
| Supply Voltage | 115V ac | |
| Surface Temperature | 40°C | |
| Connection Type | 2-Pole Terminal Strip | |
| Depth | 164mm | |
| Width | 164mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 600W | ||
Air Flow 180m³/h | ||
Input Power 650W | ||
Supply Voltage 115V ac | ||
Surface Temperature 40°C | ||
Connection Type 2-Pole Terminal Strip | ||
Depth 164mm | ||
Width 164mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Pfannenberg FLH-T Series Enclosure Heater with Thermostat
Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.
Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available
Approvals
UL, cUL
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Pfannenberg Enclosure Heater 600W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 250W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 1000W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 400W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 400W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 250W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 800W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 650W Output, 650W Input 88mm x 126 mm












