STEGO, 80 °C Enclosure Heater, 220V ac, 240 V ac, 1000W Output, 1kW Input 88mm x 152.5 mm
- RS Stock No.:
- 766-2602
- Mfr. Part No.:
- 03201.0-01
- Brand:
- STEGO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$793.95
(exc. GST)
$873.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $793.95 |
| 12 - 24 | $780.08 |
| 25 - 49 | $759.89 |
| 50 + | $739.11 |
*price indicative
- RS Stock No.:
- 766-2602
- Mfr. Part No.:
- 03201.0-01
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 1000W | |
| Air Flow | 63m³/h | |
| Input Power | 1kW | |
| Supply Voltage | 220V ac, 240V ac | |
| Surface Temperature | 80°C | |
| Depth | 152.5mm | |
| Connection Type | Screw | |
| Mount Type | DIN Rail | |
| Width | 88mm | |
| IP Rating | IP20 | |
| Ventilated fan | Yes | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Top | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL File No. E234324, CE, VDE | |
| Frequency | 60Hz | |
| Series | CS | |
| Nominal Current | 18A | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Output Power 1000W | ||
Air Flow 63m³/h | ||
Input Power 1kW | ||
Supply Voltage 220V ac, 240V ac | ||
Surface Temperature 80°C | ||
Depth 152.5mm | ||
Connection Type Screw | ||
Mount Type DIN Rail | ||
Width 88mm | ||
IP Rating IP20 | ||
Ventilated fan Yes | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Top | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL File No. E234324, CE, VDE | ||
Frequency 60Hz | ||
Series CS | ||
Nominal Current 18A | ||
- COO (Country of Origin):
- DE
Slimline High Performance Fan Heaters - CSF Series
The CSF series of slimline high performance fan heaters prevent formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.
Compact design
Double insulated
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
- RS Stock No. 7662611
- Mfr. Part No. 03202.0-01
Each
$800.41
- RS Stock No. 0489220
- Mfr. Part No. 06011.0-00
Each
$314.61
- RS Stock No. 0489282
- Mfr. Part No. 06021.0-00
Each
$246.18
- RS Stock No. 7268830
- Mfr. Part No. 3105350
Each
$446.50
Related links
- STEGO Enclosure Heater 240 V ac 1kW Input, 80 °C 88mm x 152.5 mm
- Pfannenberg Enclosure Heater 1000W Output 55 °C 88mm x 126 mm
- STEGO Enclosure Heater 240 V 80 °C 66mm x 120 mm
- Pfannenberg Enclosure Heater 1000W Output 70 °C 88mm x 126 mm
- STEGO Enclosure Heater 120 V 80 °C 66mm x 120 mm
- RS PRO Enclosure Heater 1000W Output 280 °C 182mm x 153 mm
- Pfannenberg Enclosure Heater 1000W Output 40 °C 150mm x 164 mm
- Pfannenberg Enclosure Heater 1000W Output 40 °C 164mm x 164 mm









