Pfannenberg, 40 °C Enclosure Heater, 230V ac, 1000W Output, 1.05kW Input 150mm x 164 mm
- RS Stock No.:
- 779-0808
- Distrelec Article No.:
- 303-67-861
- Mfr. Part No.:
- 17099310007
- Brand:
- Pfannenberg
Get a bulk buy discount
Add 12 more to save $144.24
View bulk pricing optionsSubtotal (1 unit)*
$685.78
(exc. GST)
$754.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $685.78 | - |
| 12 - 24 | $673.76 | $144.24 |
| 25 - 49 | $656.30 | $737.00 |
| 50 + | $638.32 | $2,373.00 |
*price indicative
- RS Stock No.:
- 779-0808
- Distrelec Article No.:
- 303-67-861
- Mfr. Part No.:
- 17099310007
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 1000W | |
| Air Flow | 180m³/h | |
| Input Power | 1.05kW | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 40°C | |
| Depth | 164mm | |
| Mount Type | Screw | |
| Connection Type | 2-Pole Terminal Strip | |
| Width | 150mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 1000W | ||
Air Flow 180m³/h | ||
Input Power 1.05kW | ||
Supply Voltage 230V ac | ||
Surface Temperature 40°C | ||
Depth 164mm | ||
Mount Type Screw | ||
Connection Type 2-Pole Terminal Strip | ||
Width 150mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Pfannenberg FLH-T Series Enclosure Heater with Thermostat
Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.
Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available
Approvals
UL, cUL
- RS Stock No. 7790801
- Mfr. Part No. 17080310007
Each
$624.74
- RS Stock No. 7790785
- Mfr. Part No. 17040310007
Each
$526.65
- RS Stock No. 7790797
- Mfr. Part No. 17060310007
Each
$526.67
- RS Stock No. 7790788
- Mfr. Part No. 17025310007
Each
$444.71
Related links
- Pfannenberg Enclosure Heater 250W Output 65 °C 150mm x 164 mm
- Pfannenberg Enclosure Heater 1000W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 60W Output, 60W Input 150mm x 164 mm
- Pfannenberg Enclosure Heater 800W Output, 800W Input 150mm x 164 mm
- Pfannenberg Enclosure Heater 400W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 250W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 600W Output 40 °C 164mm x 164 mm
- Pfannenberg Enclosure Heater 800W Output 40 °C 164mm x 164 mm









