STEGO, 80 °C Enclosure Heater, 220V ac, 240 V ac, 1000W Output, 1kW Input 88mm x 152.5 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$517.05

(exc. GST)

$568.76

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
1 - 11$517.05
12 - 24$496.37
25 - 49$475.69
50 +$465.33

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
766-2591
Mfr. Part No.:
03201.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Output Power

1000W

Product Type

Enclosure Heater

Air Flow

63m³/h

Input Power

1kW

Supply Voltage

220V ac, 240V ac

Surface Temperature

80°C

Depth

152.5mm

Mount Type

DIN Rail

Connection Type

Screw

Width

88mm

IP Rating

IP20

Minimum Operating Temperature

-40°C

Insulated PTC

Yes

Ventilated fan

Yes

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UL File No. E234324, CE, VDE

Slimline High Performance Fan Heaters - CSF Series


The CSF series of slimline high performance fan heaters prevent formation of condensation and frost and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.

Compact design

Double insulated

DIN Rail Mount Enclosure Heaters


Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy