Pfannenberg, 55 °C Enclosure Heater, 115V ac, 1000W Output, 1.01kW Input 88mm x 126 mm
- RS Stock No.:
- 829-9163
- Mfr. Part No.:
- PFH 1000 115V 17099615030
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-9163
- Mfr. Part No.:
- PFH 1000 115V 17099615030
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 1000W | |
| Air Flow | 80m³/h | |
| Input Power | 1.01kW | |
| Supply Voltage | 115V ac | |
| Surface Temperature | 55°C | |
| Mount Type | Snap | |
| Depth | 126mm | |
| Connection Type | Connecting Cable, Plug Terminal | |
| Width | 88mm | |
| IP Rating | IP20 | |
| Ventilated fan | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Frequency | 60Hz | |
| Nominal Current | 25A | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 1000W | ||
Air Flow 80m³/h | ||
Input Power 1.01kW | ||
Supply Voltage 115V ac | ||
Surface Temperature 55°C | ||
Mount Type Snap | ||
Depth 126mm | ||
Connection Type Connecting Cable, Plug Terminal | ||
Width 88mm | ||
IP Rating IP20 | ||
Ventilated fan Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Frequency 60Hz | ||
Nominal Current 25A | ||
- COO (Country of Origin):
- DE
Pfannenberg Compact Fan Heaters - PFH Series
The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.
high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Related links
- Pfannenberg Enclosure Heater 1000W Output 70 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 200W Output 55 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 400W Output 55 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 300W Output 55 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 55 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 800W Output 70 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 1200W Output 70 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 500W Output 55 °C 126mm x 126 mm
