Lovato Electric TMM 1 Series DIN Rail Timer Relay, 2-Contact, 12 → 240 V ac/dc 12V ac, 240 V ac, 0.1 s →
- RS Stock No.:
- 176-9804
- Mfr. Part No.:
- TMM1NFC
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$213.93
(exc. GST)
$235.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.93 |
*price indicative
- RS Stock No.:
- 176-9804
- Mfr. Part No.:
- TMM1NFC
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.1 s → 999 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 12 → 240 V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Mode | ON/OFF Delay | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Length | 17.5mm | |
| Height | 90mm | |
| Width | 64.9mm | |
| Series | TMM 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.1 s → 999 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 12 → 240 V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Mode ON/OFF Delay | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Length 17.5mm | ||
Height 90mm | ||
Width 64.9mm | ||
Series TMM 1 | ||
- COO (Country of Origin):
- IT
Lovato Timer Relay
The Lovato SPDT is a multifunction, multiscale and multi-voltage with 1 relay output. It has an electronic OFF/ON delay along with 2 changeover contacts and is DIN rail mount. This relay works on NFC technology that has a built-in counter and an hour counter. This relay has a simple, fast and intuitive programming. It can save the program on smartphones or tablets and can be copied to others, even if the device is powered off. The relay requires a supply voltage ranging between 12VAC/DC and 240VAC/DC. It has an adjustable time range between 0.1sec to 999hours
Features and Benefits
• 40 available timer functions for different applications
• Command input for the enabling of the function or to pause the timing
• LED indicator
• Possibility to protect the settings with a password
• Very high accuracy and repeatability of the settings
Applications
• Flashers
• Liquid level controls
• Timing control
• Vending controls
Certifications
• CSA certified
• IP20 rated
• IP40 rated
• UL rated
Related links
- Lovato TMM 1 Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 s to 10 Days,
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 s to 999 h,
- Lovato TM PL Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 s to 100 Days,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 12V ac 0.1 s to 100 h,
- Carlo Gavazzi DMB51 Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 s to 100 h,
- GIC Micon 175 Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.1 s to 100 h, DPDT Switch
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 999 h,
- GIC DIGICON Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.1 s to 999 h,
