Schneider Electric Enclosure Heater, 240V ac, 25W Output, 25W Input 250mm x 1.6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$335.12

(exc. GST)

$368.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$335.12
5 +$301.61

*price indicative

RS Stock No.:
177-9006
Mfr. Part No.:
NSYCRS25W240V
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Heater

Output Power

25W

Input Power

25W

Supply Voltage

240V ac

Mount Type

DIN Rail

Connection Type

Cable

Depth

1.6mm

Width

250mm

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS

Series

ClimaSys CR

Frequency

60Hz

Climasys Ultra thin resistance heater low starting current 20W 240V 130x250mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy