STEGO Enclosure Heater, 120 to 240 V ac/dc, 60W Output 121 mm x 42 mm

Subtotal (1 unit)*

$137.78

(exc. GST)

$151.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.78

*price indicative

RS Stock No.:
270-9911
Mfr. Part No.:
16501.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

60W

Supply Voltage

120 to 240 V ac/dc

Depth

42mm

Connection Type

Connection Cable

Mount Type

DIN Rail

Width

121 mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, UL, File No. 234324 EAC

Series

LP 165

COO (Country of Origin):
DE
The STEGO Enclosure Heater is a compact heater with PTC heating elements for heating enclosures with electrical or electronic components. The heater prevents too low temperatures and thus condensation harming the components. The design of the aluminium profile creates a chimney effect which ensures great convection resulting in excellent heat dissipation within the enclosure.

Wide voltage range

VDE and EAC Approvals

Heater body in loop design

Clip fixing and pressure clamp for quick mounting

Related links