STEGO Enclosure Heater, 120V ac/dc, 240 V ac/dc, 50W Output 76mm x 25 mm
- RS Stock No.:
- 270-9909
- Mfr. Part No.:
- 16404.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
$146.78
(exc. GST)
$161.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.78 |
*price indicative
- RS Stock No.:
- 270-9909
- Mfr. Part No.:
- 16404.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 50W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Connection Type | Connection Cable | |
| Mount Type | DIN Rail | |
| Depth | 25mm | |
| Width | 76mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | File No. E234324, UL2 EAC, UL 508 A, VDE EAC | |
| Series | LPS 164 | |
| Nominal Current | 4A | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 50W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Connection Type Connection Cable | ||
Mount Type DIN Rail | ||
Depth 25mm | ||
Width 76mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals File No. E234324, UL2 EAC, UL 508 A, VDE EAC | ||
Series LPS 164 | ||
Nominal Current 4A | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater with PTC heating elements for heating enclosures with electrical or electronic components. The heater prevents too low temperatures and thus condensation harming the components. The design of the aluminium profile creates a chimney effect which ensures even temperature distribution within the enclosure.
Wide voltage range
VDE and EAC Approvals
Heater body in loop design
Clip fixing for quick mounting
Related links
- STEGO Enclosure Heater 240 V ac/dc, 50W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 20W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 30W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 40W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc, 10W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc 50W Input, 80 °C
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 50W Input, 80 °C 57mm x 140 mm
