STEGO Enclosure Heater, 120V ac/dc, 240 V ac/dc, 75W Output 121mm x 42 mm
- RS Stock No.:
- 270-9912
- Mfr. Part No.:
- 16502.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
$138.87
(exc. GST)
$152.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.87 |
*price indicative
- RS Stock No.:
- 270-9912
- Mfr. Part No.:
- 16502.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 75W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Connection Type | Connection Cable | |
| Mount Type | DIN Rail | |
| Depth | 42mm | |
| Width | 121mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, EAC, CE, UL File No. 234324, Crlus, VDE, RoHS3 | |
| Nominal Current | 4A | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 75W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Connection Type Connection Cable | ||
Mount Type DIN Rail | ||
Depth 42mm | ||
Width 121mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, EAC, CE, UL File No. 234324, Crlus, VDE, RoHS3 | ||
Nominal Current 4A | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater with PTC heating elements for heating enclosures with electrical or electronic components. The heater prevents too low temperatures and thus condensation harming the components. The design of the aluminium profile creates a chimney effect which ensures great convection resulting in excellent heat dissipation within the enclosure.
Wide voltage range
VDE and EAC Approvals
Heater body in loop design
Clip fixing and pressure clamp for quick mounting
Related links
- STEGO Enclosure Heater 240 V ac/dc, 60W Output 121mm x 42 mm
- STEGO Enclosure Heater 240 V ac/dc, 100W Output 121mm x 42 mm
- STEGO Enclosure Heater 240 V ac/dc, 150W Output 121mm x 42 mm
- STEGO Enclosure Heater 240 V ac/dc, 100W Output
- STEGO Enclosure Heater 240 V ac/dc, 50W Output 76mm x 25 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 50W Input, 80 °C
- STEGO Enclosure Heater 240 V ac/dc 20W Input, 80 °C
