Broadcom ACPL-W484-000E DC Input Optocoupler, Surface, 6-Pin SOIC
- RS Stock No.:
- 803-0762
- Mfr. Part No.:
- ACPL-W484-000E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.52
(exc. GST)
$13.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 28 unit(s) shipping from 23 November 2026
- Final 1,266 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $6.26 | $12.52 | - |
| 26 - 48 | $6.115 | $12.23 | 2% |
| 50 + | $6.02 | $12.04 | 3% |
*price indicative
- RS Stock No.:
- 803-0762
- Mfr. Part No.:
- ACPL-W484-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 6ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL1577 | |
| Typical Fall Time | 6ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 6ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL1577 | ||
Typical Fall Time 6ns | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
- RS Stock No. 7687865
- Mfr. Part No. ACPL-054L-000E
Each (In a Pack of 2)
$6.81
- RS Stock No. 7140177
- Mfr. Part No. ACPL-064L-000E
Each
$6.98
- RS Stock No. 7344947
- Mfr. Part No. ACPL-H342-000E
Each
$6.04
- RS Stock No. 6472726
- Mfr. Part No. HCPL-0721-000E
Each
$9.89
Related links
- Broadcom DC Input Optocoupler 6-Pin SOIC
- Broadcom ACPL-W60L-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W70L-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W454-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P302-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-024L-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom ACPL-M484-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom DC Input Optocoupler 6-Pin SO











