STEGO Enclosure Heater, 120V ac/dc, 240 V ac/dc, 150W Output 121mm x 42 mm

Subtotal (1 unit)*

$153.97

(exc. GST)

$169.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.97

*price indicative

RS Stock No.:
270-9914
Mfr. Part No.:
16504.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

150W

Supply Voltage

120V ac/dc, 240V ac/dc

Depth

42mm

Connection Type

Connection Cable

Mount Type

DIN Rail

Width

121mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, RoHS3, VDE, UKCA, CE, Crlus, UL File No. 234324

Nominal Current

8A

COO (Country of Origin):
DE
The STEGO Enclosure Heater is a compact heater with PTC heating elements for heating enclosures with electrical or electronic components. The heater prevents too low temperatures and thus condensation harming the components. The design of the aluminium profile creates a chimney effect which ensures great convection resulting in excellent heat dissipation within the enclosure.

Wide voltage range

VDE and EAC Approvals

Heater body in loop design

Clip fixing and pressure clamp for quick mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy