Siemens Enclosure Heater, 240V ac, 100W Output, 100W Input 60mm x 90 mm

Subtotal (1 unit)*

$498.60

(exc. GST)

$548.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$498.60

*price indicative

RS Stock No.:
225-5479
Mfr. Part No.:
8MR2132-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Power

100W

Product Type

Enclosure Heater

Input Power

100W

Supply Voltage

240V ac

Depth

90mm

Width

60mm

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIVACON heater unit has operating voltage range from 120 to 240 V. The consumed active power value is 100 W. It has wide range of applications in filter fans, air conditioners-cooling devices.

Height 110 mm

Width 60 mm

Depth 90 mm

Fastening method Clip for 35 mm DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy