Omron E5EN Panel Mount PID Temperature Controller 2 Input, 3 Output With additional card 240V ac/dc PID Controller
- RS Stock No.:
- 739-2707
- Mfr. Part No.:
- E5EN-HAA2HBMD-500 24VAC/DC
- Brand:
- Omron
This image is representative of the product range
Add 3 more to save $107.19
View bulk pricing optionsSubtotal (1 unit)*
$893.20
(exc. GST)
$982.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $893.20 | - |
| 3 - 3 | $857.47 | $107.19 |
| 4 + | $821.74 | $285.84 |
*price indicative
- RS Stock No.:
- 739-2707
- Mfr. Part No.:
- E5EN-HAA2HBMD-500 24VAC/DC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | With additional card | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 50A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485, RS422, RS232C | |
| Diagnostics | Yes | |
| Display Type | 11 Segment | |
| Maximum Voltage | 250V | |
| IP Rating | IP20, IP66, IP00 | |
| Standards/Approvals | EN 61010-1 (IEC 61010-1), UL 61010-1, EN 61000-4-5, EN 55011, EN 61326, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-8, CSA C22.2 No. 1010-1, EN 61000-4-11, EN 61000-4-2 | |
| Length | 112mm | |
| Mount Type | Panel Mount | |
| Series | E5EN | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type With additional card | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 50A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485, RS422, RS232C | ||
Diagnostics Yes | ||
Display Type 11 Segment | ||
Maximum Voltage 250V | ||
IP Rating IP20, IP66, IP00 | ||
Standards/Approvals EN 61010-1 (IEC 61010-1), UL 61010-1, EN 61000-4-5, EN 55011, EN 61326, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-8, CSA C22.2 No. 1010-1, EN 61000-4-11, EN 61000-4-2 | ||
Length 112mm | ||
Mount Type Panel Mount | ||
Series E5EN | ||
Panel Depth 78mm | ||
- COO (Country of Origin):
- CN
E5EN-H/E5AN-H 1/8 and 1/4 DIN Temperature Controllers
Omron E5N-H Range
Related links
- Omron E5EN Panel Mount PID Temperature Controller 2 Input, 2 Output 240V ac PID Controller
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac/dc PID Controller
- Omron E5CN-H Panel Mount PID Temperature Controller 2 Input On-Off, PID
- Omron E5EN Panel Mount PID Temperature Controller 3 Output With additional card, 100 → 240 V ac Supply
- Omron E5CN Panel Mount Temperature Controller 2 Input, 2 Output Solid State Relay 24V ac/dc PID Controller
- Omron E5CN Panel Mount Controller 2 Input, 3 Output Linear 24V ac/dc PID Controller
- Omron E5CB Panel Mount PID Temperature Controller 1 Input Voltage 240V ac On-Off
- Omron E5CN Panel Mount PID Temperature Controller 2 Output SSR Logic, 24 V ac/dc Supply
