STEGO, 80 °C Enclosure Heater, 120V ac, 240 V ac, 100W Output, 100W Input 60mm x 90 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$203.46

(exc. GST)

$223.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$203.46
25 - 49$200.99
50 - 99$197.37
100 - 499$193.59
500 +$159.33

*price indicative

RS Stock No.:
489-248
Mfr. Part No.:
06012.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

100W

Input Power

100W

Supply Voltage

120V ac, 240V ac

Surface Temperature

80°C

Depth

90mm

Width

60mm

IP Rating

IP32

Minimum Operating Temperature

-45°C

Insulated PTC

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, UL

COO (Country of Origin):
DE

Touch-Safe Heater


Touch-Safe heaters are designed for use in every application and area where enclosures and cases that house electrical / electronic components must be heated to avoid condensation and low temperatures. The aluminium heater body is covered with a plastic housing. This plastic housing enables the surface temperature to be significantly decreased in comparison to conventional aluminium heaters. With ever-increasing packing densities within panels and enclosures, this allows the gap between the heater and panel components to decrease. Some Touch-Safe models have an integrated thermostat.

Operating voltage 120-240Vac/dc (Min 110v , Max 265v)

Small size

Double-insulated

Quick DIN rail mounting

Touch-safe screw terminals

DIN Rail Mount Enclosure Heaters


Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Approvals

VDE; UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy