Schneider Electric Enclosure Heater, 110V ac, 250 V ac, 100W Output, 100W Input 60mm x 90 mm
- RS Stock No.:
- 177-8989
- Mfr. Part No.:
- NSYCR100WU2C
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$138.34
(exc. GST)
$152.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 25 November 2026
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $138.34 | - |
| 5 + | $124.52 | 9% |
*price indicative
- RS Stock No.:
- 177-8989
- Mfr. Part No.:
- NSYCR100WU2C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Heater | |
| Output Power | 100W | |
| Input Power | 100W | |
| Supply Voltage | 110V ac, 250V ac | |
| Mount Type | DIN Rail | |
| Depth | 90mm | |
| Width | 60mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, REACH (Reference not containing SVHC above the threshold), RoHS (since 0940 - Schneider Electric Declaration ), UL | |
| Series | ClimaSys CR | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Heater | ||
Output Power 100W | ||
Input Power 100W | ||
Supply Voltage 110V ac, 250V ac | ||
Mount Type DIN Rail | ||
Depth 90mm | ||
Width 60mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, REACH (Reference not containing SVHC above the threshold), RoHS (since 0940 - Schneider Electric Declaration ), UL | ||
Series ClimaSys CR | ||
Frequency 60Hz | ||
Schneider Electric Enclosure Heaters
The Schneider Electric is an enclosure heater that belongs to the ClimaSys CR series. This is a compact resistant heater for prevention of formation of condensation due to low temperature. The mounting dimensions of this heater are 90mm depth, 60mm width and 150mm height. It has 100W output power.
Features and Benefits
• Ambient temperature ranges between -40°C and 70°C
• High thermal efficiency
• Humidity in the switchboard can be precisely controlled
Certifications
• CE certified
• IP20 rated
• UL approved
• VDE approved
- RS Stock No. 1778993
- Mfr. Part No. NSYCR150WU2C
Each
$205.50
- RS Stock No. 1778988
- Mfr. Part No. NSYCR100WU2
Each
$120.77
- RS Stock No. 1778999
- Mfr. Part No. NSYCR50WU2C
Each
$168.56
- RS Stock No. 0489248
- Mfr. Part No. 06012.0-00
Each
$203.46
Related links
- STEGO Enclosure Heater 240 V ac 100W Input, 85 °C 60mm x 90 mm
- Siemens Enclosure Heater 100W Output, 100W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 250 V ac 100W Input 85mm x 65 mm
- STEGO Enclosure Heater 240 V ac 100W Input, 80 °C 60mm x 90 mm
- Pfannenberg Enclosure Heater 250 V ac 100W Input, 130 °C 70mm x 50 mm
- Siemens Enclosure Heater 100W Output 20 °C 60mm x 90 mm
- Schneider Electric Enclosure Heater 420 V ac, 100W Output 60mm x 90 mm
- Pfannenberg Enclosure Heater 250 V ac 150W Input, 150 °C 60mm x 102 mm










