Schneider Electric Enclosure Heater, 230V ac, 250W Output, 250W Input 100mm x 100 mm
- RS Stock No.:
- 177-8997
- Mfr. Part No.:
- NSYCR250W230VV
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save $226.75
View bulk pricing optionsSubtotal (1 unit)*
$453.44
(exc. GST)
$498.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 02 December 2026
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $453.44 | - |
| 5 + | $408.09 | $226.75 |
*price indicative
- RS Stock No.:
- 177-8997
- Mfr. Part No.:
- NSYCR250W230VV
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Heater | |
| Output Power | 250W | |
| Input Power | 250W | |
| Supply Voltage | 230V ac | |
| Depth | 100mm | |
| Mount Type | DIN Rail | |
| Width | 100mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, UL, REACH (Reference not containing SVHC above the threshold), RoHS (since 0940 - Schneider Electric Declaration ) | |
| Series | ClimaSys CR | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Heater | ||
Output Power 250W | ||
Input Power 250W | ||
Supply Voltage 230V ac | ||
Depth 100mm | ||
Mount Type DIN Rail | ||
Width 100mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, UL, REACH (Reference not containing SVHC above the threshold), RoHS (since 0940 - Schneider Electric Declaration ) | ||
Series ClimaSys CR | ||
Frequency 60Hz | ||
ClimaSys heating resistance ventil.250W, 230V aluminium
- RS Stock No. 0275219
- Mfr. Part No. EGL250UL230
Each
$627.81
- RS Stock No. 0103336
- Mfr. Part No. 17025010107
Each
$305.25
- RS Stock No. 0103342
- Mfr. Part No. 17025010007
Each
$296.76
- RS Stock No. 0632106
- Mfr. Part No. 8MR2150-5A
Each
$284.03
Related links
- RS PRO Enclosure Heater 250W Output 75 °C 100mm x 85 mm
- STEGO Enclosure Heater 250W Output 200 °C 80mm x 160 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- nVent HOFFMAN Enclosure Heater 250W Output, 250W Input 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- STEGO Enclosure Heater 250W Output 75 °C 182mm x 100 mm
- STEGO Enclosure Heater 250W Output 75 °C 182mm x 100 mm












