Schneider Electric Enclosure Heater, 230V ac, 400W Output, 400W Input 105mm x 100 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$506.91

(exc. GST)

$557.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$506.91
5 +$456.22

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
177-8998
Mfr. Part No.:
NSYCR400W230VV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Heater

Output Power

400W

Input Power

400W

Supply Voltage

230V ac

Mount Type

DIN Rail

Depth

100mm

Width

105mm

IP Rating

IP20

Minimum Operating Temperature

-40°C

Mounting Position

Vertical

Insulated PTC

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, REACH (Reference not containing SVHC above the threshold), UL, RoHS (since 0940 - Schneider Electric Declaration )

Series

ClimaSys CR

Frequency

60Hz

ClimaSys heating resistance ventil. 400W 230V aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy