nVent HOFFMAN Enclosure Heater, 230V, 250W Output, 250W Input 85mm x 104 mm
- RS Stock No.:
- 275-219
- Mfr. Part No.:
- EGL250UL230
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$627.81
(exc. GST)
$690.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $627.81 |
*price indicative
- RS Stock No.:
- 275-219
- Mfr. Part No.:
- EGL250UL230
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Output Power | 250W | |
| Product Type | Enclosure Heater | |
| Input Power | 250W | |
| Supply Voltage | 230V | |
| Depth | 104mm | |
| Connection Type | Plug Terminal | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Ventilated fan | Yes | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus-UL Listed, CE, EAC | |
| Frequency | 60Hz | |
| Series | EGL | |
| Nominal Current | 1.1A | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Output Power 250W | ||
Product Type Enclosure Heater | ||
Input Power 250W | ||
Supply Voltage 230V | ||
Depth 104mm | ||
Connection Type Plug Terminal | ||
Width 85mm | ||
IP Rating IP20 | ||
Ventilated fan Yes | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus-UL Listed, CE, EAC | ||
Frequency 60Hz | ||
Series EGL | ||
Nominal Current 1.1A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Heater is designed to deliver efficient warmth within enclosures. With its advanced fan technology, the heater ensures even distribution of heat, effectively eliminating potential hot spots and preventing water condensation, even in abrupt temperature changes. The robust PTC resistor heating element self-regulates to maintain optimal temperatures, while its durable construction using plastic and anodised aluminium guarantees longevity.
Compact design allows for flexible installation options
Lightweight construction facilitates easy handling during installation
Efficiently controlled via a thermostat with normally closed contact for proper temperature management
Manufactured from high quality materials for durability and performance
Widely acknowledged approvals enhance trust and reliability in diverse environments
Related links
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- nVent HOFFMAN Enclosure Heater 400W Output, 400W Input 85mm x 104 mm
- Eaton Enclosure Heater 250W Output 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- Schneider Electric Enclosure Heater 250W Output, 250W Input 100mm x 100 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
