STEGO, 200 °C Enclosure Heater, 230V ac, 250W Output, 250W Input 80mm x 160 mm
- RS Stock No.:
- 144-7578
- Mfr. Part No.:
- 02035.0-10
- Brand:
- STEGO
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$543.88
(exc. GST)
$598.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $543.88 | - |
| 12 - 24 | $528.67 | 2% |
| 25 - 49 | $506.91 | 6% |
| 50 + | $492.76 | 9% |
*price indicative
- RS Stock No.:
- 144-7578
- Mfr. Part No.:
- 02035.0-10
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 250W | |
| Input Power | 250W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 200°C | |
| Depth | 160mm | |
| Connection Type | Cable | |
| Mount Type | DIN Rail | |
| Width | 80mm | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 3, EAC TC RU C-FR.ГБ08.В.02639, IN METRO DNV 18.0010 X, CE, UKCA, EPS 16 ATEX 1 109 X, IECEx EPS 16.0048X, EAC | |
| Series | CREx 020 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Output Power 250W | ||
Input Power 250W | ||
Supply Voltage 230V ac | ||
Surface Temperature 200°C | ||
Depth 160mm | ||
Connection Type Cable | ||
Mount Type DIN Rail | ||
Width 80mm | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 3, EAC TC RU C-FR.ГБ08.В.02639, IN METRO DNV 18.0010 X, CE, UKCA, EPS 16 ATEX 1 109 X, IECEx EPS 16.0048X, EAC | ||
Series CREx 020 | ||
- COO (Country of Origin):
- FR
Stego Elektrotechnik Enclosure Heater
The Stego Elektrotechnik is a 250W enclosure heater belongs to CREx 020 series. This compact heater of temperature class T3 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. It provides protection against frost in control and switch cabinets and in measuring equipment.
Features and Benefits
• Ambient temperature range between -60°C and 85°C
• Clip and screw flange fixing
• Compact in dimension 160 x 80 x 220mm
• For areas with explosion hazard
• Large convection surface
• Maintenance free
• Ready-to-use with strain relief
Applications
• Hazardous area
Certifications
• CE
• EAC approved
• EPS 16 ATEX 1 109 X
• Ex
• IEC
• IECEx
• IP66 rated
Stego Hazardous Area Compact Heaters, CREx 02 Series
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.
Features and Benefits
• For areas with explosion hazard
• Large convection surface
• Clip and screw flange fixing
• Ready-to-use with strain relief
• Maintenance free
• Temperature class T3 (200°C max) 50 W to 250 W
• Temperature class T4 (135°C max) 50 W to 200 W
• Temperature class T5 (100°C max) 50 W to 100 W
- RS Stock No. 0460377
- Mfr. Part No. 17015080007
Each
$277.62
- RS Stock No. 0489276
- Mfr. Part No. 06000.0-00
Each
$204.04
- RS Stock No. 2263693
Each
$164.80
- RS Stock No. 2257028
Each
$333.82
Related links
- STEGO Enclosure Heater 150W Output 135 °C 80mm x 160 mm
- STEGO Enclosure Heater 200W Output 135 °C 80mm x 160 mm
- Schneider Electric Enclosure Heater 250W Output, 250W Input 100mm x 100 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- RS PRO Enclosure Heater 250W Output 75 °C 100mm x 85 mm
- STEGO Enclosure Heater 250W Output 75 °C 182mm x 100 mm
- STEGO Enclosure Heater 250W Output 75 °C 182mm x 100 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm











