Pfannenberg, 50 °C Enclosure Heater, 230V, 400W Output, 400W Input 93mm x 227 mm
- RS Stock No.:
- 460-931
- Mfr. Part No.:
- 17040010007
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-931
- Mfr. Part No.:
- 17040010007
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 400W | |
| Input Power | 400W | |
| Supply Voltage | 230V | |
| Surface Temperature | 50°C | |
| Depth | 227mm | |
| Width | 93mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, cURus | |
| Frequency | 60Hz | |
| Series | FLH | |
| Height | 227mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 400W | ||
Input Power 400W | ||
Supply Voltage 230V | ||
Surface Temperature 50°C | ||
Depth 227mm | ||
Width 93mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, cURus | ||
Frequency 60Hz | ||
Series FLH | ||
Height 227mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Fan heaters come in two versions and are ideal for use in larger electrical enclosures. They feature an integrated fan that enhances natural convection, ensuring efficient heat distribution and maintaining optimal temperatures within the enclosure. The fan heater from the FLH series is ideal for use in larger electrical cabinets. It has an integrated fan that assists the natural convection, thus ensuring fast and even distribution of the heat in the electrical cabinet. The fan heaters are mainly used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, preventing condensation from forming and thereby preventing corrosion or electrical short circuits.
Available with 250W and 400W heating performance
Can be used between -40C and 70C
Heat distribution: The fan and the powerful heat output ensure quick and even distribution of heat
Long life and robust construction with integrated fan which supports the natural convection
Mounting: Integrated snap fastening for 35mm-DIN-rail
Electrical connection via plug terminal connector
Versions are available in a slim-line design SL for limited space
Approvals: cURus, EAC
Related links
- Pfannenberg Enclosure Heater 400W Output 85 °C 93mm x 227 mm
- Pfannenberg Enclosure Heater 400W Output 55 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
- nVent HOFFMAN Enclosure Heater 400W Output, 400W Input 85mm x 104 mm
- Schneider Electric Enclosure Heater 400W Output, 400W Input 105mm x 100 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 400W Output 40 °C 164mm x 164 mm
- Finder Enclosure Heater 230 V ac 400W Input, 50 °C 67mm x 98.7 mm
