nVent HOFFMAN Enclosure Heater, 230V, 400W Output, 400W Input 85mm x 104 mm
- RS Stock No.:
- 275-220
- Mfr. Part No.:
- EGL400UL230
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$712.16
(exc. GST)
$783.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.16 |
*price indicative
- RS Stock No.:
- 275-220
- Mfr. Part No.:
- EGL400UL230
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Output Power | 400W | |
| Product Type | Enclosure Heater | |
| Input Power | 400W | |
| Supply Voltage | 230V | |
| Depth | 104mm | |
| Connection Type | Plug Terminal | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, cULus-UL Listed, EAC | |
| Series | EGL | |
| Frequency | 60Hz | |
| Nominal Current | 1.8A | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Output Power 400W | ||
Product Type Enclosure Heater | ||
Input Power 400W | ||
Supply Voltage 230V | ||
Depth 104mm | ||
Connection Type Plug Terminal | ||
Width 85mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, cULus-UL Listed, EAC | ||
Series EGL | ||
Frequency 60Hz | ||
Nominal Current 1.8A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Heater is expertly designed to deliver efficient heating, making it an ideal choice for varied environments. Employing a self-regulating PTC resistor, this heater ensures optimal performance while maintaining a robust and safe operation. Its integrated fan efficiently distributes heat, effectively eliminating cold spots and preventing the accumulation of water condensation, particularly in rapidly changing temperature scenarios.
IP 20 rating guarantees protection against solid objects enhancing safety
Lightweight design allows for easy installation and repositioning
Recommended thermostat options facilitate precise temperature control
Related links
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
- nVent HOFFMAN Enclosure Heater 250W Output, 250W Input 85mm x 104 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 400W Output 50 °C 93mm x 227 mm
- Pfannenberg Enclosure Heater 400W Output 55 °C 88mm x 126 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 93mm x 227 mm
- RS PRO Enclosure Heater 400W Output 80 °C 85mm x 85 mm
- STEGO Enclosure Heater 400W Output 65 °C 85mm x 111 mm
