RS PRO BA9s Indicator Light, Clear, 6 V, 75 mA, 100h
- RS Stock No.:
- 655-9536
- Brand:
- RS PRO
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.997
(exc. GST)
$2.197
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $1.997 | $19.97 |
500 - 4990 | $1.953 | $19.53 |
5000 + | $1.607 | $16.07 |
*price indicative
- RS Stock No.:
- 655-9536
- Brand:
- RS PRO
Related links
- Orbitec E10 Indicator Light, Clear, 6 V, 450 mA, 100h
- Orbitec BA9s Indicator Light, Clear, 3.6 V, 450 mA, 100h
- RS PRO BA9s Indicator Light, Clear, 6 V, 200 mA, 15000h
- RS PRO BA9s Indicator Light, Clear, 6 V, 330 mA, 15000h
- RS PRO BA9s Indicator Light, Clear, 6 V, 300 mA, 4000h
- RS PRO BA9s Indicator Light, Clear, 6 V, 300 mA, 10000h
- Orbitec BA9s Indicator Light, Clear, 6 V, 200 mA, 1000h
- Osram B15d Indicator Light, Clear, 6 V, 100h