Eaton Enclosure Heater, 230V, 250W Output 85mm x 104 mm
- RS Stock No.:
- 120-746
- Mfr. Part No.:
- 167279 F-HEAT-250W
- Brand:
- Eaton
Subtotal (1 unit)*
$502.18
(exc. GST)
$552.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $502.18 |
*price indicative
- RS Stock No.:
- 120-746
- Mfr. Part No.:
- 167279 F-HEAT-250W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Heater | |
| Output Power | 250W | |
| Supply Voltage | 230V | |
| Depth | 104mm | |
| Width | 85mm | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Heater | ||
Output Power 250W | ||
Supply Voltage 230V | ||
Depth 104mm | ||
Width 85mm | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton Heater blower is an optimal choice for large enclosures, featuring an integrated fan for rapid and uniform heat distribution. It boasts a heating capacity of 250W with a maximum surface temperature of 70°C. It operates at a rated voltage of 230V AC 50/60Hz, with a functional range from 207V to 258V AC 50/60Hz, ensuring continuous operation. Its mounting position is versatile, and it is constructed from bright anodized aluminium section. Additionally, it includes snap fittings for 35mm rigid busbars according to EN 60715 standards and is classified under protection class I, with a degree of protection rated at IP20.
Designed for continuous operation with a rated power of 250W
Equipped with a fan for efficient heating performance
Suitable for AC voltage ranging from 207V to 258V at both 50Hz and 60Hz
Compliant with ETIM 9.0 standards for electrical cabinet enclosur
Related links
- nVent HOFFMAN Enclosure Heater 250W Output, 250W Input 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 70 °C 85mm x 104 mm
- nVent HOFFMAN Enclosure Heater 400W Output, 400W Input 85mm x 104 mm
- Pfannenberg Enclosure Heater 400W Output 85 °C 85mm x 104 mm
- Pfannenberg Enclosure Heater 250W Output 65 °C 150mm x 164 mm
- RS PRO Enclosure Heater 250W Output 80 °C 85mm x 85 mm
