Finder 7T NC Enclosure Thermostat, 20 A, 250V ac, 60 °C, 0 °C, 0 → 60°C
- RS Stock No.:
- 182-9945
- Mfr. Part No.:
- 7T.81.0.000.2403
- Brand:
- Finder
Subtotal (1 unit)*
$45.55
(exc. GST)
$50.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.55 |
*price indicative
- RS Stock No.:
- 182-9945
- Mfr. Part No.:
- 7T.81.0.000.2403
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Enclosure Thermostat | |
| Sub Type | Electronic | |
| Contact Voltage | 250V ac | |
| Switch Configuration | NC | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 20A | |
| Standards/Approvals | EN 60715 | |
| Series | 7T | |
| Temperature Setting Range | 0 → 60°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Enclosure Thermostat | ||
Sub Type Electronic | ||
Contact Voltage 250V ac | ||
Switch Configuration NC | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 20A | ||
Standards/Approvals EN 60715 | ||
Series 7T | ||
Temperature Setting Range 0 → 60°C | ||
- COO (Country of Origin):
- IT
Finder Series 7T Enclosure Thermostat, NC Switch Configuration, 250V AC Supply Voltage - 7T.81.0.000.2403
This enclosure thermostat is intended for precise temperature regulation in various industrial settings, especially where temperature stability is critical, such as electrical distribution panels, drying kilns, and HVAC systems. By effectively controlling temperatures, it contributes to improved equipment longevity and performance, making it an essential part of automation and refrigeration applications.
Features & Benefits
• Compact design facilitates easy installation and saves space
• NC switch configuration ensures fail-safe operation
• Operates at a maximum of 60°C for versatile temperature control
• Compatible with a supply voltage of 250 V AC for dependable performance
• Wide temperature range reduces operational downtime
• 35 mm rail mounting adheres to industry standards for seamless integration
Applications
• Used for temperature regulation in electrical enclosures
• Suitable for industrial refrigeration systems
• Utilised in automatic car-wash systems for effective temperature control
• Employed in panel control systems for accurate temperature monitoring
• Applicable in drying kilns requiring precise thermal management
Can it be installed in any type of electrical enclosure?
Yes, it is designed for flexible installation in various electrical enclosures, ensuring suitable temperature control.
What is the maximum ambient temperature it can handle?
It can function efficiently in environments with maximum temperatures of up to 60°C.
Is this device suitable for use in refrigeration applications?
Yes, it is well-suited for industrial refrigeration systems, ensuring appropriate temperature management.
How is the thermostat triggered?
The device activates based on pre-set temperature thresholds and the configured NC switch operation.
What maintenance is required to ensure proper functionality?
Routine checks for dirt or debris and ensuring secure electrical connections are recommended to maintain performance.
Related links
- Finder 7T NC Enclosure Thermostat 110V ac/dc 80 °C, -20 °C
- Finder 7T NO Enclosure Thermostat 110V ac/dc 60 °C, 0 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C, 0 °C
- Finder 7T NO Enclosure Thermostat 110V ac/dc 60 °C, -45 °C
- Finder 7T NO Thermostat 110V ac/dc 60 °C, -20 °C
- Finder 7T 1 NC (SPST-NC) Thermostat 110V ac/dc 60 °C, -45 °C
- Finder 7T 1 NO (SPST-NO) Thermostat 110V ac/dc 60 °C, -45 °C
- Schneider Electric ClimaSys CC 1 NO/1 NC Enclosure Thermostat 250V 0 °C
