Eaton Enclosure Heater, 110V ac, 250 V ac, 10W Output 70mm x 50 mm

Subtotal (1 unit)*

$155.24

(exc. GST)

$170.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.24

*price indicative

RS Stock No.:
120-737
Mfr. Part No.:
167273 R-MHEAT-10W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Output Power

10W

Product Type

Enclosure Heater

Supply Voltage

110V ac, 250V ac

Depth

50mm

Width

70mm

IP Rating

IP44, IP54

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton mini radiant heater is a compact and efficient solution for maintaining the temperature in enclosures. With a continuous heating power of 10W, this heater operates on mains voltage 230V AC. The IP54 degree of protection ensures durability and reliability. Perfect for switch and control gear enclosures, this heater is RoHS conform and part of the xEffect E-FAN product line.

Compact design ideal for enclosures

Continuous heating power of 10W for efficient operation

Voltage rating between 110V and 250V for versatility

IP54 degree of protection for durability

RoHS conform for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy