Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 1m W, 800 mm D For Use With Standard Empty Enclosure
- RS Stock No.:
- 626-824
- Mfr. Part No.:
- 8MF1008-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,147.30
(exc. GST)
$1,262.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,147.30 |
*price indicative
- RS Stock No.:
- 626-824
- Mfr. Part No.:
- 8MF1008-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 800mm | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 800mm | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure is meticulously engineered for standard empty enclosures, delivering unmatched durability and reliability. Its robust design features zinc-plated steel, ensuring longevity and resistance to environmental factors. With a generous height of 2000 mm and a width of 1000 mm, this structure provides ample space for various applications. The thoughtful design accommodates a substantial depth of 800 mm, making it perfect for diverse installations. Not only does this product prioritise functionality, but it also embodies a commitment to quality, evident in its certified mechanical specifications. Designed with safety and efficiency in mind, this supporting structure is an ideal solution for professionals seeking a dependable and versatile framework for their projects.
Constructed with high-quality zinc-plated steel for enhanced corrosion resistance
Offers an optimal height-to-width ratio for stable and efficient support
Designed to accommodate various applications with a substantial depth
Lightweight design of 52 kg allows for easier transportation and installation
Manufactured with a plate thickness of 2.5 mm, ensuring structural integrity
Accompanying comprehensive support through manuals and technical articles
Provides direct links to product images and CAD models for ease of use
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W, 800 mm D For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2200 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W, 800 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Support Frame 1m W, 500 mm D For Use With Standard Empty Enclosure
