Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 400mm W, 800 mm D For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$969.53

(exc. GST)

$1,066.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$969.53

*price indicative

RS Stock No.:
626-667
Mfr. Part No.:
8MF1048-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

400mm

Height

2m

Depth

800mm

Material

Steel

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens supporting structure is meticulously designed for standard empty enclosures, providing a robust and reliable framework. Crafted from high-quality zinc-plated steel, it ensures durability and resistance to corrosion, making it ideal for various industrial environments. With impressive dimensions of 2000 mm in height, 400 mm in width, and 800 mm in depth, this product is engineered to accommodate a range of applications seamlessly. The thoughtful design allows for easy integration and a strong foundation that supports enhanced functionality. Weighing in at 43 kg, the structure promises stability while offering a sleek aesthetic that meets both technical needs and visual appeal. Its unique construction ensures longevity, making it an essential component for your projects.

High-quality zinc plating enhances corrosion resistance

Designed specifically for standard empty enclosures

Robust steel construction ensures stability and longevity

Generous dimensions allow for versatile installation options

Lightweight design simplifies handling and installation

Aesthetically designed to complement various industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy