Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 600mm W, 1 m D For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$1,093.32

(exc. GST)

$1,202.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,093.32

*price indicative

RS Stock No.:
626-729
Mfr. Part No.:
8MF1060-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

600mm

Height

2m

Depth

1m

Material

Steel

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens supporting structure for standard empty enclosures redefines robustness and reliability, making it an essential component for technical installations. Designed specifically to cater to the demands of diverse environments, this premium structure features a zinc-plated surface, ensuring longevity and protection against corrosion. Standing at an impressive height and offering ample width and depth, it provides ample support, allowing seamless integration into various setups. Crafted from resilient steel, this product guarantees stability while maintaining an optimal weight profile. With its thoughtful engineering, it combines practicality with modern design, presenting an ideal solution for those who require dependable infrastructure for their operational needs.

Engineered with a design specifically for standard empty enclosures

Features a durable zinc-plated surface finish for enhanced corrosion resistance

Constructed from high-quality steel to ensure strength and durability

Optimised dimensions to accommodate a variety of equipment arrangements

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy