Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 600mm W, 500 mm D For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$1,320.48

(exc. GST)

$1,452.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,320.48

*price indicative

RS Stock No.:
626-740
Mfr. Part No.:
8MF1065-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

600mm

Height

2m

Depth

500mm

Material

Steel

RAL Code

Black RAL 7035

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens supporting structure for standard empty enclosures designed to provide robust and reliable support for your electrical installations. With a height of 2000 mm, a width of 600 mm, and a depth of 500 mm, this structure adeptly accommodates various configurations, ensuring versatility in deployment. The product is expertly crafted from steel, offering a solid foundation that can withstand demanding conditions. Its powder-coated surface not only enhances durability but also delivers an aesthetically pleasing light grey finish, utilising RAL 7035 for a contemporary look. Ideal for various industrial applications, this structure combines functionality with modern design to perfectly complement your enclosure systems.

Designed for compatibility with standard empty enclosures

Constructed from high-quality steel ensuring longevity and stability

Light grey powder-coated finish for enhanced corrosion resistance

Optimised dimensions to fit seamlessly within industrial environments

No top plate component enhances flexibility in panel configurations

Provides a professional appearance to electrical installations

Weight distribution is balanced, reducing strain on mounting points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy