Siemens 8MF1 Series Steel Enclosure Frame, 2 m H, 600mm W, 600 mm D, 2 m L For Use With Standard Empty Enclosure
- RS Stock No.:
- 622-548
- Mfr. Part No.:
- 8MF1066-2GS30
- Brand:
- Siemens
Subtotal (1 unit)*
$976.31
(exc. GST)
$1,073.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $976.31 |
*price indicative
- RS Stock No.:
- 622-548
- Mfr. Part No.:
- 8MF1066-2GS30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 600mm | |
| Length | 2m | |
| Material | Steel | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2m | ||
Depth 600mm | ||
Length 2m | ||
Material Steel | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures is engineered with precision to provide robust support and versatility. This innovative solution designed to cater to a wide range of application requirements, ensuring that it stands up to the challenges faced in various environments. With a height of 2000 mm, width of 600 mm, and depth of 600 mm, this supporting structure is crafted from high-quality steel, coated with a zinc-plated finish for enhanced durability and protection against corrosion. Whether you are managing a large-scale industrial operation or a smaller project, this product integrates seamlessly, offering a reliable foundation for housing equipment and components.
Engineered to provide exceptional stability and support for enclosures
Zinc plated surface finish enhances longevity and corrosion resistance
Generously sized to accommodate various configurations and setups
Constructed from high strength steel for superior durability
Optimised design suitable for diverse industrial applications
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Corner Enclosure, Corner
- Siemens 8MF1 Series Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 500 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 1000 mm D For Use With Standard Empty Enclosure
