Siemens 8MF1 Series Steel Enclosure Frame, 2.2 m H, 600mm W, 500 mm D, 2.2 m L For Use With Standard Empty Enclosure

Subtotal (1 unit)*

$965.04

(exc. GST)

$1,061.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$965.04

*price indicative

RS Stock No.:
622-541
Mfr. Part No.:
8MF1265-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Frame

Series

8MF1

Width

600mm

Height

2.2m

Depth

500mm

Length

2.2m

Material

Steel

For Use With

Standard Empty Enclosure

COO (Country of Origin):
DE
The Siemens Supporting structure designed for standard empty enclosures, providing a reliable foundation for your equipment. With dimensions of 2200 mm in height, 600 mm in width, and 500 mm in depth, this robust steel construction is perfect for various commercial and industrial applications. The surface is elegantly powder-coated in RAL 7035 light grey, offering both durability and aesthetic appeal. This model is engineered for stability while ensuring easy integration into existing setups. The structure strives to meet the diverse needs of professionals with its well-thought-out design and commitment to quality, ensuring a seamless installation experience.

Designed for versatility, suitable for standard empty enclosures

Powder coated finish enhances durability and aesthetics

Light grey colour complements a wide range of environments

Robust steel material ensures long term strength and stability

Proficiently designed dimensions allow for effective space utilisation

No top plate for flexible customisation options in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy