Siemens 8PQ3000 Series Steel Circuit Breaker Accessory, 1 mm H, 600 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-678
- Mfr. Part No.:
- 8PQ3000-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
$449.94
(exc. GST)
$494.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.94 |
*price indicative
- RS Stock No.:
- 621-678
- Mfr. Part No.:
- 8PQ3000-0BA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Series | 8PQ3000 | |
| Height | 1mm | |
| Depth | 600mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Series 8PQ3000 | ||
Height 1mm | ||
Depth 600mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Supporting Structure internal main busbar designed to meet the rigorous demands of contemporary electrical installations. With a robust height of 1600 mm and a depth of 600 mm, this product combines functionality and durability, making it an indispensable component for efficient power distribution. The steel construction, highlighted by the zinc plated surface design, ensures longevity even in challenging environments. Its precision engineering not only contributes to optimal performance but also facilitates easy installation and integration within existing systems. This model stands as a testament to siemens commitment to quality and innovation in low voltage technology, offering users reliability and confidence in their electrical infrastructures.
Constructed with high quality steel for enhanced durability
Designed with a standard depth for compatibility with various setups
Zinc plated surface finish for improved corrosion resistance
Offers a lightweight design for easier installation
Engineered to support efficient power distribution
Provides a robust structure for critical electrical components
Developed with a focus on ease of integration into existing frameworks
Aimed at meeting the needs of modern electrical infrastructure
Related links
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 400 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 42mm W 1.6 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 42mm W 1.8 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W, 600 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 1mm W 600 mm L For Use With SIVACON S4
