Siemens 8PQ3000 Series Steel Enclosure Accessory, 1.9 m H, 1mm W, 600 mm D, 600 mm L For Use With SIVACON S4

Subtotal (1 unit)*

$362.18

(exc. GST)

$398.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.18

*price indicative

RS Stock No.:
621-680
Mfr. Part No.:
8PQ3000-0BA16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ3000

Width

1mm

Height

1.9m

Depth

600mm

Length

600mm

Material

Steel

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Vertical partition designed for optimal utility, this vertical partition system ensures effective space management while maximising performance. Its assembly kit design simplifies the installation process, enabling swift and efficient deployment in various settings. The surface design is tailored to meet diverse aesthetic and functional requirements, making it an ideal choice for both commercial and industrial applications. With a considerable height and depth, this model is built to accommodate substantial electrical components, ensuring compliance with high safety standards. Furthermore, constructed from durable sheet steel, it promises longevity and reliability within demanding environments, thus elevating your operational efficiency.

Vertical mounting position supports efficient space utilisation

Assembly kit design enhances ease of installation

Durable sheet steel material ensures long lasting performance

Accommodates a variety of electrical components seamlessly

Tailored surface design meets diverse aesthetic requirements

Designed to comply with high safety standards for operational peace of mind

Lightweight construction facilitates straightforward handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy