Siemens 8PQ3000 Series Steel Circuit Breaker Accessory, 1.8 m H, 800 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-381
- Mfr. Part No.:
- 8PQ3000-0BA03
- Brand:
- Siemens
Subtotal (1 unit)*
$376.53
(exc. GST)
$414.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.53 |
*price indicative
- RS Stock No.:
- 621-381
- Mfr. Part No.:
- 8PQ3000-0BA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Series | 8PQ3000 | |
| Height | 1.8m | |
| Depth | 800mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Series 8PQ3000 | ||
Height 1.8m | ||
Depth 800mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Supporting Structure for the Siemens SIVACON S4 designed to meet the highest standards of quality and reliability. Engineered for both functionality and durability, this structure boasts a robust zinc plated finish, ensuring excellent corrosion resistance. Its compact dimensions make it ideal for various environments while optimally utilising space. Crafted from high grade steel with a material thickness of 2.5 mm, this product not only guarantees structural integrity but also provides a lightweight solution, weighing just 10.57 kg. The smart design eliminates the need for a main busbar, thus enhancing the overall efficiency and usability of your installations. Whether you are building new systems or upgrading existing ones, this structure embodies a perfect balance of practicality and performance, making it a preferred choice for professionals in the industry.
Ideal for internal applications maximising available space
Zinc plating provides outstanding protection against environmental factors
Minimal weight allows for easy handling and installation
Height and depth are tailored to fit diverse configurations
High quality steel ensures long lasting durability
Designed specifically without a main busbar for enhanced efficiency
SIVACON S4 series signals a commitment to superior engineering
Related links
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 400 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
