Siemens 8PQ3000 Series Steel Enclosure Accessory, 1 mm H, 42mm W, 40 mm D, 1.8 m L For Use With SIVACON S4
- RS Stock No.:
- 621-300
- Mfr. Part No.:
- 8PQ3000-0BA83
- Brand:
- Siemens
Subtotal (1 unit)*
$269.27
(exc. GST)
$296.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.27 |
*price indicative
- RS Stock No.:
- 621-300
- Mfr. Part No.:
- 8PQ3000-0BA83
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 42mm | |
| Height | 1mm | |
| Depth | 40mm | |
| Length | 1.8m | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 42mm | ||
Height 1mm | ||
Depth 40mm | ||
Length 1.8m | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Plug in rail offers an optimal solution for versatile electrical installations. With a generous height of 1800 mm and robust mechanical design, this product designed to withstand the rigours of demanding environments. Its zinc plated surface ensures durability, while the horizontal orientation of assembly highlights its aesthetic appeal. Specifically engineered for cabinet installations, it boasts a compact width and depth, making it easy to integrate within existing setups. The rail's thoughtful design, with no cable entry or lock, simplifies installation and maintenance, ensuring efficient performance across its lifespan. With its lightweight materials and thoughtful structural components, this product balances functionality with reliability, making it an ideal choice for modern electrical infrastructures.
Designed specifically for vertical mounting positions to enhance installation versatility
Constructed from high quality sheet steel for increased durability and strength
Offers a precise installation width complementing standard cabinet designs
Features a unique design without a main busbar on top improving accessibility
Lightweight build enables effortless handling during installation
Colour RAL number is categorised as miscellaneous providing a versatile finish
Adheres to international standards which ensuring compliance with IEC regulations
Comprehensive packaging information available for ease of logistics and shipping
Related links
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 42mm W 1.6 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W, 600 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 800 mm L For Use With SIVACON S4
