Siemens 8PQ3000 Series Steel Circuit Breaker Accessory, 1.6 m H, 800 mm D For Use With SIVACON S4

Subtotal (1 unit)*

$419.29

(exc. GST)

$461.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.29

*price indicative

RS Stock No.:
621-293
Mfr. Part No.:
8PQ3000-0BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Breaker Accessory

Series

8PQ3000

Height

1.6m

Depth

800mm

Material

Steel

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Supporting Structure internal main busbar is expertly designed for efficiency and reliability, making it an essential component for various electrical installations. This robust product is tailored to integrate seamlessly into various environments, offering a highly durable zinc plated surface for enhanced protection and longevity. Standing at a height of 1600 mm with a depth of 800 mm, its thoughtful engineering not only prioritises functionality but also optimises space in constrained layouts. Crafted from high quality steel with a material thickness of 2.5 mm, it promises unparalleled stability while itself maintaining a lightweight of just 10.9 kg. This unit exemplifies excellence in mechanical design, making it an ideal choice for professionals seeking a reliable solution for supporting structures.

Designed to support a main busbar for optimal electrical performance

Zinc plated surface ensures superior corrosion resistance

Constructed from high quality steel to guarantee durability

Space efficient dimensions heighten usability in various applications

Weighs a manageable 10.9 kg facilitating easier installation

Material thickness is engineered to withstand demanding conditions

Formulated for easy integration with existing structures

Complies with various approvals to ensure quality and safety

Offers versatile applications targeting diverse operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy