Siemens 8PQ3000 Series Steel Enclosure Accessory, 1 mm H, 42mm W, 40 mm D, 1.6 m L For Use With SIVACON S4

Subtotal (1 unit)*

$269.27

(exc. GST)

$296.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.27

*price indicative

RS Stock No.:
621-390
Mfr. Part No.:
8PQ3000-0BA82
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Series

8PQ3000

Width

42mm

Height

1mm

Depth

40mm

Length

1.6m

Material

Steel

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Plug in rail designed to meet the complex demands of modern electrical installations, combining efficiency with a robust mechanical design. With a height of 1600 mm, it brings a significant presence to your setup, while its sleek 42 mm width ensures compatibility with various cabinet configurations. The product’s surface is zinc plated, ensuring durability and resistance against corrosion, while its vertical mounting position allows for seamless integration into existing systems. Constructed from high quality sheet steel, this assembly kit offers both strength and reliability, making it ideal for both commercial and industrial applications. Enhancing its versatility, the product supports a variety of components, making it an essential part of your electrical infrastructure.

Designed for easy installation in cabinet settings

Crafted from high quality sheet steel for enhanced durability

Vertical mounting position promotes efficient space utilisation

Zinc plated surface resists corrosion for longevity

Assembly kit supports various components for flexibility

Sturdy build ensures reliable performance in demanding environments

Innovative design suitable for both commercial and industrial use

Offers a streamlined approach to complex electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy