Siemens 8PQ3000 Series Steel Enclosure Accessory, 225 mm H, 800mm W, 600 mm D, 225 mm L For Use With SIVACON S4
- RS Stock No.:
- 621-683
- Mfr. Part No.:
- 8PQ3000-0BA54
- Brand:
- Siemens
Subtotal (1 unit)*
$319.41
(exc. GST)
$351.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.41 |
*price indicative
- RS Stock No.:
- 621-683
- Mfr. Part No.:
- 8PQ3000-0BA54
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 800mm | |
| Height | 225mm | |
| Depth | 600mm | |
| Length | 225mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 800mm | ||
Height 225mm | ||
Depth 600mm | ||
Length 225mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system designed for versatility in electrical installations. Constructed with high quality sheet steel, this innovative solution accommodates a range of applications while ensuring optimal performance. Its top mounting position offers efficient space utilisation, making it an ideal choice for modern environments. The assembly kit design simplifies installation, enabling faster setup times and efficient project management. With meticulous attention to detail, the product showcases features tailored to enhance user experience, ensuring reliability and compliance with stringent industry standards.
Designed for ease of assembly and installation
Robust construction ensures long term durability
Top mounting position supports efficient space management
Complies with IEC standards for enhanced safety
Environmentally friendly materials contribute to sustainability
Offers a range of surface finishes for aesthetic flexibility
Lightweight design allows for easy handling during installation
Related links
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W, 600 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 800 mm L For Use With SIVACON S4
