Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 250 mm H, 400mm W, 12 mm D, 1.2 m L For Use With 1200 x 200 mm
- RS Stock No.:
- 121-843
- Mfr. Part No.:
- 150480 XSFB1202
- Brand:
- Eaton
Subtotal (1 unit)*
$1,004.33
(exc. GST)
$1,104.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,004.33 |
*price indicative
- RS Stock No.:
- 121-843
- Mfr. Part No.:
- 150480 XSFB1202
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 12mm | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 1200 x 200 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 400mm | ||
Height 250mm | ||
Depth 12mm | ||
Length 1.2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 1200 x 200 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and durable product designed to meet your electrical cabinet needs. With a steel construction and a sleek grey colour, this LV switchgear is suitable for a variety of applications.
ETIM 90 compliant for modern technical standards
Public Consumption designation allows for easy access to this product
No need for aeration/de-aeration or cable patch simplifying installation process
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1200 mm L For Use With 1100 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1000 mm L For Use With 850 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 425 mm L For Use With 425 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 800 mm L For Use With 800 x 200
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1000 mm L For Use With 1000 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 1350 mm L For Use With 1350 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 400mm W 600 mm L For Use With 600 x 1000
- Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1200 mm L For Use With Enclosure
