Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame, 240 mm H, 675mm W, 850 mm D, 850 mm L For Use With 850 x 800

Subtotal (1 unit)*

$900.05

(exc. GST)

$990.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$900.05

*price indicative

RS Stock No.:
121-626
Mfr. Part No.:
143346 XSFB08508
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Frame

Series

Eaton xEnergy

Width

675mm

Height

240mm

Depth

850mm

Length

850mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

850 x 800 mm Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a reliable and robust solution for electrical enclosure needs. With a sturdy steel construction and a sleek grey finish, this LV switchgear is designed for durability and functionality. Suitable for a variety of applications, this product is RoHS conform and globally marketable, making it a versatile choice for both domestic and commercial setups.

Weighs 208 kilograms for easy handling and installation

RoHS conform for environmentally friendly operation

Globally marketable for versatile applications

Electric engineering automation process control engineering suitable for various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy