Schneider Electric PanelSeT Series Steel Sliding Nut for Use with AM1-ED Mounting Rail
- RS Stock No.:
- 280-2892
- Mfr. Part No.:
- AF1CF56
- Brand:
- Schneider Electric
Subtotal (1 pack of 100 units)*
$942.60
(exc. GST)
$1,036.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $9.426 | $942.60 |
*price indicative
- RS Stock No.:
- 280-2892
- Mfr. Part No.:
- AF1CF56
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Sliding Nut | |
| Accessory Type | Sliding Nut | |
| For Use With | AM1-ED Mounting Rail | |
| Material | Steel | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Sliding Nut | ||
Accessory Type Sliding Nut | ||
For Use With AM1-ED Mounting Rail | ||
Material Steel | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Screw fixings for AM1 ED combined rails
Sliding, 1/4 turn nuts for mounting equipment on AM1 ED combined rails.
Schneider Electric Accessories
RS Better World
- RS Stock No. 2223836
- Mfr. Part No. NSYCDB3
Each
$13.83
- RS Stock No. 1268161
- Mfr. Part No. NSYSDCR200
Each
$70.93
- RS Stock No. 2472158
- Mfr. Part No. NSYBICRN
Each
$11.66
- RS Stock No. 2362839
- Mfr. Part No. AF1EA3
Each (In a Pack of 100)
$1.387
Related links
- Schneider Electric Steel Sliding Nut for Use with AM1-ED Mounting Rail
- Schneider Electric PanelSeT Series Steel Sliding Clamp for Use with DZ5-MB Profile
- Schneider Electric PanelSeT Series Steel Mounting Rail 400 mm D For Use With Electrical Enclosure
- Schneider Electric PanelSeT Series Steel Mounting Rail for Use with Panelset 400 mm x 400 mm x 400mm
- Schneider Electric PanelSeT Series Steel Mounting Rail for Use with Wall Mounting Enclosure 250 mm x 250 mm x 250mm
- Schneider Electric PanelSeT Series Sliding Nut for Use with Thalassa PLA SM
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with Spacial S3X 200 mm












