Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 164 mm x 121 mm x 87 mm
- RS Stock No.:
- 219-9634
- Mfr. Part No.:
- NSYTBP16128T
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$102.56
(exc. GST)
$112.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $51.28 | $102.56 |
*price indicative
- RS Stock No.:
- 219-9634
- Mfr. Part No.:
- NSYTBP16128T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 164mm | |
| Product Type | Wall Box | |
| External Depth | 87mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| External Width | 121mm | |
| Series | PanelSeT | |
| Standards/Approvals | TÜV, UL 508 A, REACH, RoHS, IEC 62208 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 164mm | ||
Product Type Wall Box | ||
External Depth 87mm | ||
Body Material Polycarbonate | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
External Width 121mm | ||
Series PanelSeT | ||
Standards/Approvals TÜV, UL 508 A, REACH, RoHS, IEC 62208 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
Schneider Electric Thalassa TBP Polycarbonate Industrial Wall Box Enclosures.
From Schneider Electric the Thalassa TBP wall box enclosures provide protection for small components with various applications plus offering 2 types of cover, Opaque and Clear Transparent. Excellent for protecting components from liquids as is IP 66 rated to NEMA 4-4X (IK 08 mechanical resistance) and is Type II double electrical insulated with Glow wire resistance to 960°C. The Thalassa TBP offers you a choice of 36 plus different models in various sizes.
Thalassa TBP Wall Box Enclosure Features and Benefits.
Protection.
Applications.
Thalassa TBP Wall Box enclosure has many applications where protecting components is important in all environments.;Junction boxes, protecting electronic cards, where you require to protect from dust or liquid including at sea in harsh conditions.
NSYTBP16128T Thalassa TBP Multi-Purpose Industrial Polycarbonate Wall Box Enclosure Transparent Cover.
Internal Dimensions.
What is included?
Approvals
TÜV, UL.
Standards
IEC 62208, UL 508 A.
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- RS PRO 7710 Series Acrylonitrile Butadiene Styrene IP65 Transparent Door, 161 mm x 121 mm x 166
