Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 116 mm x 74 mm x 62 mm

Subtotal (1 pack of 5 units)*

$123.67

(exc. GST)

$136.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$24.734$123.67

*price indicative

RS Stock No.:
247-2192
Mfr. Part No.:
NSYTBP1176
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

116mm

Product Type

Wall Box

External Depth

62mm

Body Material

Polycarbonate

IP Rating

IP66

Door Lock Type

Screw

External Width

74mm

Internal Mount Type

Wall

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

UL 508 A, UL, TÜV, IEC 62208

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
HU
The Schneider Electric Thalassa industrial box made from polycarbonate has grey colour. The cover can be fixing from metal screws.

IP degree of protection IP66 conforming to NEMA 4.4X

Operating temperature from -25 to 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy