RS Better World

Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x

Subtotal (1 unit)*

$137.61

(exc. GST)

$151.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1702
Mfr. Part No.:
LVS03658
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

250mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

500mm

Material

Steel

Height

250mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Front plate, PrismaSeT P, designed for INS-INV320/630, is a versatile product compatible with a range of PrismaSeT cubicles. With horizontal installation and direct front rotary handle control, it offers convenience and reliability for your electrical setup.

Compatible with PrismaSeT P cubicles for a seamless integration

Horizontal installation for easy accessibility and operation

Direct front rotary handle control for efficient management

Steel material with textured matte finish for durability and aesthetic appeal

ASTA certified for quality assurance and reliability

Halogen free plastic parts product for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy