RS Better World
Schneider Electric PrismaSeT P and G Series Steel Front Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- RS Stock No.:
- 288-1618
- Mfr. Part No.:
- LVS03245
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$101.44
(exc. GST)
$111.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1618
- Mfr. Part No.:
- LVS03245
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 250mm | |
| For Use With | PrismaSeT G Enclosure, PrismaSeT P Cubicle | |
| Width | 500mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | White | |
| Series | PrismaSeT P and G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 250mm | ||
For Use With PrismaSeT G Enclosure, PrismaSeT P Cubicle | ||
Width 500mm | ||
Material Steel | ||
Height 250mm | ||
Colour White | ||
Series PrismaSeT P and G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate designed for vertical installation with a rotary handle. It is part of the PrismaSeT range, compatible with PrismaSeT G and PrismaSeT P enclosures. The front plate is made of steel with a white finish, complying with IEC standards and certifications such as ASTA.
Designed for vertical installation with a rotary handle
Made of steel with a white finish for durability and aesthetics
Ideal for NSX100 250 source changeover installations
Related links
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 500 mm x
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT P and G Enclosure, PrismaSeT P Cubicle 250
- Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 36 mm x 650
- Schneider Electric PrismaSeT Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 250 mm x 500mm
- Schneider Electric PrismaSeT Series Clip Nut for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure
