RS Better World
Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 350 mm x
- RS Stock No.:
- 288-1706
- Mfr. Part No.:
- LVS03687
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$303.14
(exc. GST)
$333.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1706
- Mfr. Part No.:
- LVS03687
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 350mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 500mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 350mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 500mm | ||
Material Steel | ||
Height 350mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- RO
The Schneider Electric Front plate is designed for NS630b to 1000, featuring a 4P configuration with a horizontal installation. The white finish in RAL 9003 adds a sleek touch to any setup.
Designed for PrismaSeT P range of products
Made of durable steel with a matte textured finish
Supports 1 x 3P or 1 x 4P mounting plate for horizontal installation
Suitable for Compact NS630b to 1000 models with toggle or rotary control
Certified to meet IEC 61439 1 and IEC 61439 2 standards
Related links
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Assembly Kit for Use with PrismaSeT PrismaSeT P Enclosure 200 mm x 350 mm x 200mm
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT PrismaSeT P Cubicle 50 mm x 50 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Holding Frame for Use with PrismaSeT (PrismaSeT P) Cubicle 2000 mm x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Rear Panel for Use with IP30 Enclosure, PrismaSeT PrismaSeT P Cubicle 25 mm x 25
