RS Better World
Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 500 mm x
- RS Stock No.:
- 288-1695
- Mfr. Part No.:
- LVS03618
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$233.55
(exc. GST)
$256.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1695
- Mfr. Part No.:
- LVS03618
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 500mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 250mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 500mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 250mm | ||
Material Steel | ||
Height 250mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P Front Plate for NSX / NSX Vigi cubicles is a must-have accessory for a seamless installation. Designed for horizontal withdrawable configurations, this front plate in white RAL 9003 adds both functionality and style to your electrical setup.
Designed for cut out type front plates to ensure easy access
Crafted from steel with a matt textured finish for durability and aesthetics
Compliant with IEC 61439 2 and
61439 1 standards for safety and quality assurance
RS Better World
- RS Stock No. 2881707
- Mfr. Part No. LVS03692
Each
$233.02
RS Better World
- RS Stock No. 2881701
- Mfr. Part No. LVS03657
Each
$246.22
RS Better World
- RS Stock No. 2881698
- Mfr. Part No. LVS03644
Each
$172.18
RS Better World
- RS Stock No. 2881690
- Mfr. Part No. LVS03604
Each
$105.68
Related links
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 500 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 450 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 400 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 500 mm x












