RS Better World
Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- RS Stock No.:
- 288-1696
- Mfr. Part No.:
- LVS03620
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$172.78
(exc. GST)
$190.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1696
- Mfr. Part No.:
- LVS03620
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 250mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 500mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 250mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 500mm | ||
Material Steel | ||
Height 250mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate is a must-have accessory for your INS-INV250 2/3 setup. With a sleek white finish and durable steel construction, this front plate offers compatibility with various mounting plate supports, providing versatility and ease of installation. The electrophoresis treatment and textured matt finish ensure longevity and a clean aesthetic for your electrical setup.
Vertical installation design for ease of use
Steel construction for strength and reliability
Textured matt finish for a clean look
Related links
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 500 mm x
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 250 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 250 mm x 500mm
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT P and G Enclosure, PrismaSeT P Cubicle 250
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 350 mm x
